


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | BeiDou, FDD, Galileo, GLONASS, GNSS, GPS, GSM, QZSS, TDD, WCDMA | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RS-232/422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 601,88000 Kč | 15 601,88 Kč |
| Unit Price without VAT: | 15 601,88000 Kč |
|---|---|
| Unit Price with VAT: | 18 878,27480 Kč |








