Similar




CC-WMX6UL-START | |
|---|---|
DigiKey Part Number | 602-1938-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX6UL-START |
Description | CONNECTCORE CC6UL DEV KIT |
Customer Reference | |
Detailed Description | i.MX 6UltraLite ConnectCore® 6UL 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Digi | Utilized IC / Part i.MX 6UltraLite |
Series | RF Type 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Packaging Box | RF Frequency 2.4GHz, 5GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Base Product Number |
Frequency 2.4GHz, 5GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC-WMX6UL-KIT | Digi | 38 | 602-1972-ND | 5 501,48000 Kč | Similar |


