


CC-WMX6P-KIT | |
|---|---|
DigiKey Part Number | 602-2285-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX6P-KIT |
Description | CONNECTCORE 6 PLUS DEVELOPMENT K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | i.MX 6QuadPlus ConnectCore® 6Plus 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | i.MX 6QuadPlus | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 239,12000 Kč | 9 239,12 Kč |
| Unit Price without VAT: | 9 239,12000 Kč |
|---|---|
| Unit Price with VAT: | 11 179,33520 Kč |




