


CC-WMX-KK8D-TN | |
|---|---|
DigiKey Part Number | 602-2283-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX-KK8D-TN |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 800MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 800MHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | Ethernet, GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | MKL14Z32VFT4 | |
Memory Size | 8GB Flash, 2GB DDR3 | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 647,68000 Kč | 7 647,68 Kč |
| Unit Price without VAT: | 7 647,68000 Kč |
|---|---|
| Unit Price with VAT: | 9 253,69280 Kč |


