Cable Assembly D-Sub 25 pos Female to RJ45, 10p10c 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76000199

DigiKey Part Number
602-1641-ND
Manufacturer
Manufacturer Product Number
76000199
Description
CBL ASSY D-SUB 25P F TO RJ45 4'
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 25 pos Female to RJ45, 10p10c 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00' (1.22m)
Manufacturer
Digi
Cable Type
Round
Packaging
Box
Color
Blue
Part Status
Active
Shielding
Unshielded
Connector Type
D-Sub 25 pos Female to RJ45, 10p10c
Usage
Serial Modem
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20811,00600 Kč16 220,12 Kč
Unit Price without VAT:811,00600 Kč
Unit Price with VAT:981,31726 Kč
Alternate Length
CBL ASSY D-SUB 25P F TO RJ45 2'
In-Stock: 0
Unit Price: 482,95000 Kč