20-101-1260 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 260
Unit Price: 8 553,33000 Kč
Datasheet
Single Board Computer 73.73MHz 1 Core 512KB/512KB RAM Rabbit 5000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 73.73MHz 1 Core 512KB/512KB RAM Rabbit 5000
20-101-1260 BOTTOM

20-101-1260

DigiKey Part Number
316-1177-ND
Manufacturer
Manufacturer Product Number
20-101-1260
Description
SBC 73.73MHZ 1CR 512KB/512KB RAM
Customer Reference
Detailed Description
Single Board Computer 73.73MHz 1 Core 512KB/512KB RAM Rabbit 5000
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Core Processor
Rabbit 5000
Speed
73.73MHz
Number of Cores
1
Power (Watts)
9W
Cooling Type
-
Size / Dimension
3.750" x 5.750" (95.25mm x 146.05mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
512KB/512KB
Storage Interface
-
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
5
Digital I/O Lines
32
Analog Input:Output
8:2
Watchdog Timer
Yes
Contents
1GB microSD Card
Operating Temperature
-30°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes