Single Board Computer 58.98MHz 1 Core 512KB/512KB RAM Rabbit 4000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-1220

DigiKey Part Number
316-1164-ND
Manufacturer
Manufacturer Product Number
20-101-1220
Description
SBC 58.98MHZ 1CR 512KB/512KB RAM
Customer Reference
Detailed Description
Single Board Computer 58.98MHz 1 Core 512KB/512KB RAM Rabbit 4000
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Core Processor
Rabbit 4000
Speed
58.98MHz
Number of Cores
1
Power (Watts)
4.5W
Cooling Type
-
Size / Dimension
3.750" x 5.750" (95.25mm x 146.05mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
512KB/512KB
Storage Interface
-
Video Outputs
-
Ethernet
10/100 Mbps (1)
USB
-
RS-232 (422, 485)
5
Digital I/O Lines
32
Analog Input:Output
8:2
Watchdog Timer
Yes
Contents
1GB microSD Card
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 553,12000 Kč8 553,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8 553,12000 Kč
Unit Price with VAT:10 349,27520 Kč