20-101-1235 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
20-101-1235
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-1235

DigiKey Part Number
316-1153-ND
Manufacturer
Manufacturer Product Number
20-101-1235
Description
IC MOD RABBIT 5000 50MHZ 128KB
Customer Reference
Detailed Description
MiniCore® Embedded Module Rabbit 5000 50MHz 128KB 1MB
Datasheet
 Datasheet
EDA/CAD Models
20-101-1235 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 5000
Co-Processor
-
Speed
50MHz
Flash Size
1MB
RAM Size
128KB
Connector Type
Edge Connector - 52
Size / Dimension
1.200" L x 2.000" W (30.00mm x 51.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes