Single Board Computer 1.6GHz 4 Core 8GB/0GB RAM Atom E3950
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZETA-E3950-8G128D

DigiKey Part Number
2572-ZETA-E3950-8G128D-ND
Manufacturer
Manufacturer Product Number
ZETA-E3950-8G128D
Description
E3950 CPU 8GB RAM 128GB eMMC DIO
Customer Reference
Detailed Description
Single Board Computer 1.6GHz 4 Core 8GB/0GB RAM Atom E3950
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Capacity/Installed
8GB/0GB
Manufacturer
Diamond Systems
Storage Interface
eMMC, mSATA, SATA, SD
Packaging
Retail Package
Video Outputs
LVDS, VGA
Part Status
Active
Ethernet
2 Gbps
Core Processor
Atom E3950
USB
USB 2.0 (4), USB 3.0 (1)
Speed
1.6GHz
RS-232 (422, 485)
4
Number of Cores
4
Digital I/O Lines
16
Cooling Type
Heat Spreader
Analog Input:Output
16:8
Size / Dimension
3.300" x 2.200" (83.82mm x 55.88mm)
Watchdog Timer
Yes
Form Factor
COM Express mini (Type 10)
Operating Temperature
-40°C ~ 85°C
Expansion Site/Bus
Audio, GPIO, LVDS, Mini-PCIe, mSATA, SD, VGA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Diamond Systems
A separate 5 879,44 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
144 200,79000 Kč44 200,79 Kč
541 996,00000 Kč209 980,00 Kč
Unit Price without VAT:44 200,79000 Kč
Unit Price with VAT:53 482,95590 Kč