PCIe Ethernet / PCIe 2.000" x 1.179" (50.80mm x 29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS-MPE-SER4M

DigiKey Part Number
2572-DS-MPE-SER4M-ND
Manufacturer
Manufacturer Product Number
DS-MPE-SER4M
Description
MiniCard 4 RS232/422/485 w/cable
Customer Reference
Detailed Description
PCIe Ethernet / PCIe 2.000" x 1.179" (50.80mm x 29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
2.000" x 1.179" (50.80mm x 29.97mm)
Manufacturer
Diamond Systems
Form Factor
Mini PCIe module (full size)
Series
Expansion Site/Bus
PCIe
Packaging
Retail Package
Ethernet
1/10Mbps
Part Status
Active
RS-232 (422, 485)
4
Function
Ethernet / PCIe
Watchdog Timer
No
Power (Watts)
462 mW
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Diamond Systems
A separate 5 879,44 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 094,61000 Kč4 094,61 Kč
53 905,62800 Kč19 528,14 Kč
Unit Price without VAT:4 094,61000 Kč
Unit Price with VAT:4 954,47810 Kč