
NDK-STV-0030 | |
|---|---|
DigiKey Part Number | 2572-NDK-STV-0030-ND |
Manufacturer | |
Manufacturer Product Number | NDK-STV-0030 |
Description | DEV KIT STEVIE JETSON AGX XAVIER |
Customer Reference | |
Detailed Description | Xavier AGX NVIDIA Jetson Xavier AGX STEVIE MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | Xavier AGX | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 174,84000 Kč | 54 174,84 Kč |
| 5 | 52 495,00000 Kč | 262 475,00 Kč |
| Unit Price without VAT: | 54 174,84000 Kč |
|---|---|
| Unit Price with VAT: | 65 551,55640 Kč |


