ELT-BB02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELT-BB02

DigiKey Part Number
2572-ELT-BB02-ND
Manufacturer
Manufacturer Product Number
ELT-BB02
Description
NVIDIA XAVIER BASEBD PCI104-EXP
Customer Reference
Detailed Description
PCIe Ethernet 4.000" x 6.000" (101.60mm x 152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diamond Systems
Series
-
Packaging
Box
Part Status
Active
Function
Ethernet
Power (Watts)
15 W
Cooling Type
-
Size / Dimension
4.000" x 6.000" (101.60mm x 152.40mm)
Form Factor
PC/104
Expansion Site/Bus
PCIe
Video Outputs
DisplayPort
Ethernet
GbE (2)
USB
USB 2.0 (2), USB 3.1 (2)
RS-232 (422, 485)
4
Digital I/O Lines
2
Analog Input:Output
6
Watchdog Timer
-
Operating Temperature
-
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Diamond Systems
A separate 5 894,00 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
141 050,24000 Kč41 050,24 Kč
539 406,56400 Kč197 032,82 Kč
Unit Price without VAT:41 050,24000 Kč
Unit Price with VAT:49 670,79040 Kč