E104-MPE-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E104-MPE-04

DigiKey Part Number
2572-E104-MPE-04-ND
Manufacturer
Manufacturer Product Number
E104-MPE-04
Description
PCI104-Exp Quad MiniCard Carrier
Customer Reference
Detailed Description
PCIe Module 4.488" x 3.779" (114.00mm x 96.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diamond Systems
Series
-
Packaging
Retail Package
Part Status
Active
Function
Module
Cooling Type
-
Size / Dimension
4.488" x 3.779" (114.00mm x 96.00mm)
Form Factor
PC/104
Expansion Site/Bus
PCIe
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-40°C ~ 85°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Diamond Systems
A separate 5 894,00 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
19 383,51000 Kč9 383,51 Kč
58 821,74400 Kč44 108,72 Kč
Unit Price without VAT:9 383,51000 Kč
Unit Price with VAT:11 354,04710 Kč