
OPT0025014F | |
|---|---|
DigiKey Part Number | 350-OPT0025014F-ND |
Manufacturer | |
Manufacturer Product Number | OPT0025014F |
Description | TIR OPTIC 25 DEG. 21.3 MM DIA, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 25° Medium Adhesive Tape |
Datasheet | Datasheet |
EDA/CAD Models | OPT0025014F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.34mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Medium | |
Viewing Angle | 25° | |
For Use With/Related Manufacturer | Cree, Nichia | |
Material | Acrylic | |
Mounting Type | Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 40,85800 Kč | 408,58 Kč |
| 120 | 31,04175 Kč | 3 725,01 Kč |
| 600 | 27,13135 Kč | 16 278,81 Kč |
| 1 080 | 26,03769 Kč | 28 120,71 Kč |
| 2 040 | 25,01597 Kč | 51 032,58 Kč |
| 5 040 | 23,80805 Kč | 119 992,57 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |



