OPT0010014F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT0010014F

DigiKey Part Number
350-OPT0010014F-ND
Manufacturer
Manufacturer Product Number
OPT0010014F
Description
TIR OPTIC 10 DEG. 21.3 MM DIA, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Lens With Holder 10° Spot Adhesive Tape
Datasheet
 Datasheet
EDA/CAD Models
OPT0010014F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
-
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
21.34mm Dia
Lens Transparency
Clear
Optical Pattern
Spot
Viewing Angle
10°
For Use With/Related Manufacturer
Cree, Nichia
Material
Acrylic
Mounting Type
Adhesive Tape
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
156,41000 Kč56,41 Kč
1040,85800 Kč408,58 Kč
12031,04175 Kč3 725,01 Kč
60027,13135 Kč16 278,81 Kč
1 08026,03769 Kč28 120,71 Kč
2 04025,01597 Kč51 032,58 Kč
5 04023,80805 Kč119 992,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,41000 Kč
Unit Price with VAT:68,25610 Kč