



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.49" (12.45mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 510mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 25 | 109,43320 Kč | 2 735,83 Kč |
| 100 | 97,34670 Kč | 9 734,67 Kč |
| 500 | 87,51840 Kč | 43 759,20 Kč |
| 1 000 | 84,32692 Kč | 84 326,92 Kč |
| 2 000 | 81,62857 Kč | 163 257,14 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |


