
6572902103F | |
|---|---|
DigiKey Part Number | 350-2300-ND |
Manufacturer | |
Manufacturer Product Number | 6572902103F |
Description | LED PNL IND ORANGE DIFF 16.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 5V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 5V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 16.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,11000 Kč | 415,11 Kč |
| 10 | 328,63300 Kč | 3 286,33 Kč |
| 100 | 278,42620 Kč | 27 842,62 Kč |
| 500 | 256,65338 Kč | 128 326,69 Kč |
| Unit Price without VAT: | 415,11000 Kč |
|---|---|
| Unit Price with VAT: | 502,28310 Kč |


