657 Series Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6572502103F

DigiKey Part Number
350-2247-ND
Manufacturer
Manufacturer Product Number
6572502103F
Description
LED PNL IND RED DIFF 16.50MM LDS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 5V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
5V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.53mm)
Lens Size
16.50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1410,29000 Kč410,29 Kč
10324,82300 Kč3 248,23 Kč
100275,19890 Kč27 519,89 Kč
500253,67840 Kč126 839,20 Kč
Unit Price without VAT:410,29000 Kč
Unit Price with VAT:496,45090 Kč