
6563104304F | |
---|---|
DigiKey Part Number | 350-3905-ND |
Manufacturer | |
Manufacturer Product Number | 6563104304F |
Description | LED PNL IND RED CLEAR QUICK CON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 24V 20mA Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6563104304F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 445,35000 Kč | 445,35 Kč |
10 | 353,77700 Kč | 3 537,77 Kč |
100 | 300,73730 Kč | 30 073,73 Kč |
500 | 277,73680 Kč | 138 868,40 Kč |
Unit Price without VAT: | 445,35000 Kč |
---|---|
Unit Price with VAT: | 538,87350 Kč |