656 SERIES RED ROUND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6563104303F

DigiKey Part Number
350-3904-ND
Manufacturer
Manufacturer Product Number
6563104303F
Description
LED PNL IND RED CLEAR WIRE LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 24V 20mA Wire Leads - 5.84" (148.21mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Clear
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
2000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 5.84" (148.21mm)
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1458,47000 Kč458,47 Kč
10364,69200 Kč3 646,92 Kč
100310,38370 Kč31 038,37 Kč
500286,83410 Kč143 417,05 Kč
Manufacturers Standard Package
Unit Price without VAT:458,47000 Kč
Unit Price with VAT:554,74870 Kč