
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 5V | |
Current | 16mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 16.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1850mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,05000 Kč | 450,05 Kč |
| 10 | 357,51300 Kč | 3 575,13 Kč |
| 100 | 303,91360 Kč | 30 391,36 Kč |
| 500 | 280,67018 Kč | 140 335,09 Kč |
| Unit Price without VAT: | 450,05000 Kč |
|---|---|
| Unit Price with VAT: | 544,56050 Kč |








