
6241121317F | |
|---|---|
DigiKey Part Number | 350-6241121317F-ND |
Manufacturer | |
Manufacturer Product Number | 6241121317F |
Description | LED PNL IND RGB CLEAR 9.14MM LDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Clear 3V Red, 3V Green, 3V Blue 15mA Red, 15mA Green, 15mA Blue Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 3V Red, 3V Green, 3V Blue |
Manufacturer Dialight | Current 15mA Red, 15mA Green, 15mA Blue |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.49" (12.50mm) |
Part Status Active | Lens Size 9.14mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red, Green, Blue (RGB) | Millicandela Rating 3500mcd Red, 5000mcd Green, 1000mcd Blue |
Lens Color Colorless | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 155,95200 Kč | 1 559,52 Kč |
| 100 | 128,10040 Kč | 12 810,04 Kč |
| 500 | 115,97826 Kč | 57 989,13 Kč |
| 1 000 | 112,04428 Kč | 112 044,28 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |






