LED Panel Indicator Green 12V 15mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6063215130F

DigiKey Part Number
350-6063215130F-ND
Manufacturer
Manufacturer Product Number
6063215130F
Description
LED PNL IND GREEN WIRE LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 12V 15mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.20mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
2500mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1157,28000 Kč157,28 Kč
25108,73600 Kč2 718,40 Kč
10096,71260 Kč9 671,26 Kč
50086,93256 Kč43 466,28 Kč
1 00083,75724 Kč83 757,24 Kč
2 00081,07213 Kč162 144,26 Kč
Manufacturers Standard Package
Unit Price without VAT:157,28000 Kč
Unit Price with VAT:190,30880 Kč