
6201113317F | |
|---|---|
DigiKey Part Number | 350-6201113317F-ND |
Manufacturer | |
Manufacturer Product Number | 6201113317F |
Description | LED PNL IND GRN/RED CLR 5.59MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 12V 15mA Green, 15mA Red Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA Green, 15mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 5.59mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1500mcd Green, 1000mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 137,68400 Kč | 1 376,84 Kč |
| 100 | 112,49260 Kč | 11 249,26 Kč |
| 500 | 101,51442 Kč | 50 757,21 Kč |
| 1 000 | 97,94979 Kč | 97 949,79 Kč |
| 2 000 | 94,93763 Kč | 189 875,26 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |







