6123332130F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6123332130F

DigiKey Part Number
350-2106-ND
Manufacturer
Manufacturer Product Number
6123332130F
Description
LED PNL IND YELLOW 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.49" (12.45mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
90mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,09000 Kč130,09 Kč
2588,75520 Kč2 218,88 Kč
10078,51860 Kč7 851,86 Kč
50070,18322 Kč35 091,61 Kč
1 00067,47514 Kč67 475,14 Kč
2 00065,18522 Kč130 370,44 Kč
Manufacturers Standard Package
Unit Price without VAT:130,09000 Kč
Unit Price with VAT:157,40890 Kč