LED Panel Indicator Red 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6123132130F

DigiKey Part Number
350-2100-ND
Manufacturer
Manufacturer Product Number
6123132130F
Description
LED PNL IND RED 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 12V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.49" (12.45mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
60mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
2588,53600 Kč2 213,40 Kč
10078,32460 Kč7 832,46 Kč
50070,00986 Kč35 004,93 Kč
1 00067,30846 Kč67 308,46 Kč
2 00065,02419 Kč130 048,38 Kč
Manufacturers Standard Package
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč