



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.37" (9.40mm) | |
Lens Size | 6.10mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 90mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 158,52000 Kč | 158,52 Kč |
25 | 109,59080 Kč | 2 739,77 Kč |
100 | 97,51150 Kč | 9 751,15 Kč |
500 | 87,68972 Kč | 43 844,86 Kč |
1 000 | 84,49981 Kč | 84 499,81 Kč |
2 000 | 81,80347 Kč | 163 606,94 Kč |
Unit Price without VAT: | 158,52000 Kč |
---|---|
Unit Price with VAT: | 191,80920 Kč |