
Category | Current 15mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.28" (7.20mm) |
Packaging Bulk | Lens Size 6.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 45mcd |
Lamp Color Green | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP66, NEMA 4X |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 25 | 68,30240 Kč | 1 707,56 Kč |
| 100 | 60,00810 Kč | 6 000,81 Kč |
| 500 | 53,24462 Kč | 26 622,31 Kč |
| 1 000 | 51,04614 Kč | 51 046,14 Kč |
| 2 000 | 49,18593 Kč | 98 371,86 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |




