LED Panel Indicator Red 24V 15mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6073132140F

DigiKey Part Number
6073132140F-ND
Manufacturer
Manufacturer Product Number
6073132140F
Description
LED PNL IND RED 6.80MM SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 15mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.28" (7.20mm)
Packaging
Bulk
Lens Size
6.80mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
35mcd
Lamp Color
Red
Termination Style
Solder Lug
Ratings
DC
Ingress Protection
IP66, NEMA 4X
Voltage
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
2563,13680 Kč1 578,42 Kč
10055,35070 Kč5 535,07 Kč
50049,00136 Kč24 500,68 Kč
1 00046,93641 Kč46 936,41 Kč
2 00045,18938 Kč90 378,76 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč