



6052211110F | |
|---|---|
DigiKey Part Number | 350-3428-ND |
Manufacturer | |
Manufacturer Product Number | 6052211110F |
Description | LED PNL IND 5MM GREEN RECESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 2V 15mA |
Datasheet | Datasheet |
EDA/CAD Models | 6052211110F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 72mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 25 | 94,46600 Kč | 2 361,65 Kč |
| 100 | 83,70850 Kč | 8 370,85 Kč |
| 500 | 74,95656 Kč | 37 478,28 Kč |
| 1 000 | 72,11385 Kč | 72 113,85 Kč |
| 2 000 | 69,71011 Kč | 139 420,22 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |



