LED Panel Indicator Red 2V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 2V 15mA
6052111110F
6052111110F

6052111110F

DigiKey Part Number
350-3184-ND
Manufacturer
Manufacturer Product Number
6052111110F
Description
LED PNL IND 5MM RED RECESS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 2V 15mA
Datasheet
 Datasheet
EDA/CAD Models
6052111110F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
38mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,84000 Kč122,84 Kč
2583,57200 Kč2 089,30 Kč
10073,81640 Kč7 381,64 Kč
50065,87534 Kč32 937,67 Kč
1 00063,29448 Kč63 294,48 Kč
2 00061,11227 Kč122 224,54 Kč
Manufacturers Standard Package
Unit Price without VAT:122,84000 Kč
Unit Price with VAT:148,63640 Kč