
5991040147F | |
|---|---|
DigiKey Part Number | 350-5991040147FTR-ND - Tape & Reel (TR) 350-5991040147FCT-ND - Cut Tape (CT) 350-5991040147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991040147F |
Description | 599 SMD LED 0603 0.60MM HEIGHT Y |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.79mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.61mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,76540 Kč | 276,54 Kč |
| 500 | 2,23082 Kč | 1 115,41 Kč |
| 1 000 | 2,05402 Kč | 2 054,02 Kč |
| 2 000 | 1,90337 Kč | 3 806,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,81066 Kč | 7 242,64 Kč |
| 8 000 | 1,69945 Kč | 13 595,60 Kč |
| 12 000 | 1,64239 Kč | 19 708,68 Kč |
| 20 000 | 1,57789 Kč | 31 557,80 Kč |
| 28 000 | 1,53951 Kč | 43 106,28 Kč |
| 40 000 | 1,50207 Kč | 60 082,80 Kč |
| 100 000 | 1,41937 Kč | 141 937,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




