Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990181007F

DigiKey Part Number
350-4358-2-ND - Tape & Reel (TR)
350-4358-1-ND - Cut Tape (CT)
350-4358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990181007F
Description
LED GREEN 0805 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0805 (2012 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
1.40mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,10500 Kč81,05 Kč
1005,83320 Kč583,32 Kč
5004,81064 Kč2 405,32 Kč
1 0004,47425 Kč4 474,25 Kč
2 0004,18837 Kč8 376,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,86967 Kč15 478,68 Kč
8 0003,66772 Kč29 341,76 Kč
12 0003,56420 Kč42 770,40 Kč
20 0003,44733 Kč68 946,60 Kč
28 0003,37781 Kč94 578,68 Kč
40 0003,31006 Kč132 402,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč