Orange 605nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990130007F

DigiKey Part Number
350-4355-2-ND - Tape & Reel (TR)
350-4355-1-ND - Cut Tape (CT)
350-4355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990130007F
Description
LED ORANGE 0805 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0805 (2012 Metric)
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
1.40mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,36000 Kč33,60 Kč
1002,34340 Kč234,34 Kč
5001,87890 Kč939,45 Kč
1 0001,72499 Kč1 724,99 Kč
2 0001,59375 Kč3 187,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,45343 Kč5 813,72 Kč
8 0001,36015 Kč10 881,20 Kč
12 0001,31225 Kč15 747,00 Kč
20 0001,25810 Kč25 162,00 Kč
28 0001,22586 Kč34 324,08 Kč
40 0001,19441 Kč47 776,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč