
5988640207F | |
|---|---|
DigiKey Part Number | 350-2083-2-ND - Tape & Reel (TR) 350-2083-1-ND - Cut Tape (CT) 350-2083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988640207F |
Description | LED GREEN/YELLOW CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988640207F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,29400 Kč | 62,94 Kč |
| 100 | 4,49630 Kč | 449,63 Kč |
| 500 | 3,68164 Kč | 1 840,82 Kč |
| 1 000 | 3,41368 Kč | 3 413,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12936 Kč | 9 388,08 Kč |
| 6 000 | 2,94956 Kč | 17 697,36 Kč |
| 9 000 | 2,85735 Kč | 25 716,15 Kč |
| 15 000 | 2,75316 Kč | 41 297,40 Kč |
| 21 000 | 2,69120 Kč | 56 515,20 Kč |
| 30 000 | 2,63074 Kč | 78 922,20 Kč |
| 75 000 | 2,49730 Kč | 187 297,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |











