5988270100F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 10 917
Unit Price: 5,04000 Kč
Datasheet

Similar


Dialight
In Stock: 974
Unit Price: 23,73000 Kč
Datasheet
Green 566nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 566nm LED Indication - Discrete 2V 1206 (3216 Metric)
598 Series 1206 (3216 Metric) Red Clear

5988270100F

DigiKey Part Number
5988270100F-ND
Manufacturer
Manufacturer Product Number
5988270100F
Description
LED GREEN CLEAR 1206 SMD
Customer Reference
Detailed Description
Green 566nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Strip
Viewing Angle
140°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.60mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5988270107FDialight10 917350-2053-1-ND5,04000 KčMFR Recommended
5972501607FDialight974350-2336-1-ND23,73000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types