Red 625nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 625nm LED Indication - Discrete 2V 1206 (3216 Metric)
598 Series 1206 (3216 Metric) Red Clear

5988220107F

DigiKey Part Number
350-2048-2-ND - Tape & Reel (TR)
350-2048-1-ND - Cut Tape (CT)
350-2048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988220107F
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988220107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 535
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,65400 Kč36,54 Kč
1002,55970 Kč255,97 Kč
5002,05696 Kč1 028,48 Kč
1 0001,89108 Kč1 891,08 Kč
2 0001,74935 Kč3 498,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,59737 Kč6 389,48 Kč
8 0001,49679 Kč11 974,32 Kč
12 0001,44514 Kč17 341,68 Kč
20 0001,38675 Kč27 735,00 Kč
28 0001,35201 Kč37 856,28 Kč
40 0001,31810 Kč52 724,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč