
5973905607F | |
|---|---|
DigiKey Part Number | 350-4395-2-ND - Tape & Reel (TR) 350-4395-1-ND - Cut Tape (CT) 350-4395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973905607F |
Description | LED WHITE 0603 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.925V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.925V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 100 | 3,78740 Kč | 378,74 Kč |
| 500 | 3,08452 Kč | 1 542,26 Kč |
| 1 000 | 2,85241 Kč | 2 852,41 Kč |
| 2 000 | 2,65470 Kč | 5 309,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,43809 Kč | 12 190,45 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |


