Green 573nm LED Indication - Discrete 2.2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973301507F

DigiKey Part Number
350-2434-2-ND - Tape & Reel (TR)
350-2434-1-ND - Cut Tape (CT)
350-2434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973301507F
Description
LED GREEN CLEAR 1208 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 573nm LED Indication - Discrete 2.2V 1208 (3020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5973301507F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,85300 Kč78,53 Kč
1005,65270 Kč565,27 Kč
5004,66282 Kč2 331,41 Kč
1 0004,33756 Kč4 337,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,06051 Kč10 151,27 Kč
5 0003,83323 Kč19 166,15 Kč
7 5003,71665 Kč27 874,88 Kč
12 5003,58495 Kč44 811,88 Kč
17 5003,50661 Kč61 365,67 Kč
25 0003,43022 Kč85 755,50 Kč
62 5003,26161 Kč203 850,62 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč