
5973002507F | |
|---|---|
DigiKey Part Number | 350-2339-2-ND - Tape & Reel (TR) 350-2339-1-ND - Cut Tape (CT) 350-2339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973002507F |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 13,05600 Kč | 130,56 Kč |
| 100 | 9,58310 Kč | 958,31 Kč |
| 500 | 8,03270 Kč | 4 016,35 Kč |
| 1 000 | 7,52446 Kč | 7 524,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,83443 Kč | 17 086,08 Kč |
| 5 000 | 6,49411 Kč | 32 470,55 Kč |
| 7 500 | 6,31975 Kč | 47 398,12 Kč |
| 12 500 | 6,12292 Kč | 76 536,50 Kč |
| 17 500 | 6,00591 Kč | 105 103,43 Kč |
| 25 000 | 5,89180 Kč | 147 295,00 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |




