Yellow-Green 572nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972503507F

DigiKey Part Number
350-2323-2-ND - Tape & Reel (TR)
350-2323-1-ND - Cut Tape (CT)
350-2323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5972503507F
Description
LED YLW/GRN CLEAR 0605 SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.55mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
135°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 1.15mm W
Millicandela Rating
Height (Max)
0.55mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1013,05600 Kč130,56 Kč
1009,58310 Kč958,31 Kč
5008,03270 Kč4 016,35 Kč
1 0007,52446 Kč7 524,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,73939 Kč20 218,17 Kč
6 0006,41362 Kč38 481,72 Kč
9 0006,24669 Kč56 220,21 Kč
15 0006,05831 Kč90 874,65 Kč
21 0005,94634 Kč124 873,14 Kč
30 0005,83718 Kč175 115,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč