Green 527nm LED Indication - Discrete 3.35V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-2321-807F

DigiKey Part Number
350-597-2321-807FTR-ND - Tape & Reel (TR)
350-597-2321-807FCT-ND - Cut Tape (CT)
350-597-2321-807FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597-2321-807F
Description
LED GREEN CLEAR 1616 SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.35V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.35V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
-
Size / Dimension
4.00mm L x 3.55mm W
Height (Max)
4.08mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,01900 Kč130,19 Kč
1009,56250 Kč956,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,18292 Kč4 091,46 Kč
1 0007,66826 Kč7 668,26 Kč
1 5007,40417 Kč11 106,25 Kč
2 5007,10547 Kč17 763,67 Kč
3 5006,92772 Kč24 247,02 Kč
5 0006,75430 Kč33 771,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč