
597-2002-807F | |
|---|---|
DigiKey Part Number | 350-597-2002-807FTR-ND - Tape & Reel (TR) 350-597-2002-807FCT-ND - Cut Tape (CT) 350-597-2002-807FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-2002-807F |
Description | LED RED CLEAR 1616 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.05V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | - | |
Size / Dimension | 4.00mm L x 3.55mm W | |
Height (Max) | 4.08mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 100 | 7,91830 Kč | 791,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,73616 Kč | 3 368,08 Kč |
| 1 000 | 6,29604 Kč | 6 296,04 Kč |
| 1 500 | 6,06996 Kč | 9 104,94 Kč |
| 2 500 | 5,81426 Kč | 14 535,65 Kč |
| 3 500 | 5,66202 Kč | 19 817,07 Kč |
| 5 000 | 5,51349 Kč | 27 567,45 Kč |
| 12 500 | 5,18530 Kč | 64 816,25 Kč |
| 25 000 | 4,98089 Kč | 124 522,25 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |




