Parametric Equivalent



5952602007NF | |
|---|---|
DigiKey Part Number | 350-5952602007NFTR-ND - Tape & Reel (TR) 350-5952602007NFCT-ND - Cut Tape (CT) 350-5952602007NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5952602007NF |
Description | LED CBI 1.83X1.7MM BLU SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Blue 3.3V 20mA Oval with Domed Top 1.83mm x 1.70mm Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 300mcd |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Type Diffused, Blue |
Part Status Active | Lens Style Oval with Domed Top |
Color Blue | Lens Size 1.83mm x 1.70mm |
Wavelength - Peak 465nm | Voltage Rating 3.3V |
Configuration Single | Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5952602013NF | Dialight | 0 | 350-5952602013NFTR-ND | 30,17220 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,33000 Kč | 71,33 Kč |
| 10 | 52,07600 Kč | 520,76 Kč |
| 100 | 40,67870 Kč | 4 067,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 34,54575 Kč | 20 727,45 Kč |
| 1 200 | 33,01738 Kč | 39 620,86 Kč |
| 1 800 | 32,23461 Kč | 58 022,30 Kč |
| 3 000 | 31,35180 Kč | 94 055,40 Kč |
| 4 200 | 30,82716 Kč | 129 474,07 Kč |
| 6 000 | 30,31559 Kč | 181 893,54 Kč |
| Unit Price without VAT: | 71,33000 Kč |
|---|---|
| Unit Price with VAT: | 86,30930 Kč |



