LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 3.7V Green, 2V Yellow 20mA Round with Domed Top 3mm, T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 3.7V Green, 2V Yellow 20mA Round with Domed Top 3mm, T-1
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5922927313F

DigiKey Part Number
350-3819-2-ND - Tape & Reel (TR)
350-3819-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5922927313F
Description
LED CBI 3MM BI-LVL GRN/YL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 3.7V Green, 2V Yellow 20mA Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
EDA/CAD Models
5922927313F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Green (x 1), Yellow (x 1)
Wavelength - Peak
523nm, 591nm
Configuration
2 High
Current
20mA
Millicandela Rating
56mcd Green, 60mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
3.7V Green, 2V Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
1096,21300 Kč962,13 Kč
10077,32720 Kč7 732,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30070,66597 Kč21 199,79 Kč
60067,66360 Kč40 598,16 Kč
90066,12643 Kč59 513,79 Kč
1 50064,39177 Kč96 587,65 Kč
2 10063,36157 Kč133 059,30 Kč
3 00062,35727 Kč187 071,81 Kč
Manufacturers Standard Package
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč