Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
SD06H0SB
SD06H0SB

SD06H0SB

DigiKey Part Number
CKN6121-ND
Manufacturer
Manufacturer Product Number
SD06H0SB
Description
SWITCH SLIDE DIP SPST 0.1A 25V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
100mA
Voltage Rating
25VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.170" (4.33mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphthalamide (PPA)
Length
0.658" (16.71mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 262
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1072,80000 Kč728,00 Kč
3066,43067 Kč1 992,92 Kč
12059,23358 Kč7 108,03 Kč
27055,54515 Kč14 997,19 Kč
51052,93678 Kč26 997,76 Kč
1 02050,37894 Kč51 386,52 Kč
2 52047,47206 Kč119 629,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč