
5913101859F | |
|---|---|
DigiKey Part Number | 350-5913101859FTR-ND - Tape & Reel (TR) 350-5913101859FCT-ND - Cut Tape (CT) 350-5913101859FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913101859F |
Description | LED CBI 2.84MM GRN/YLW RA 7" RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 1.8V Green, 1.8V Yellow 2mA Green, 2mA Yellow Round with Domed Top 2.84mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 572nm, 591nm | |
Configuration | Single | |
Current | 2mA Green, 2mA Yellow | |
Millicandela Rating | 12mcd Green, 22mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.84mm Dia | |
Voltage Rating | 1.8V Green, 1.8V Yellow | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,83000 Kč | 67,83 Kč |
| 10 | 49,53900 Kč | 495,39 Kč |
| 100 | 38,68460 Kč | 3 868,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 35,16785 Kč | 14 067,14 Kč |
| 800 | 33,49870 Kč | 26 798,96 Kč |
| 1 200 | 32,64358 Kč | 39 172,30 Kč |
| 2 000 | 31,67859 Kč | 63 357,18 Kč |
| 2 800 | 31,10504 Kč | 87 094,11 Kč |
| 4 000 | 30,54612 Kč | 122 184,48 Kč |
| Unit Price without VAT: | 67,83000 Kč |
|---|---|
| Unit Price with VAT: | 82,07430 Kč |


