5913101857F | |
|---|---|
DigiKey Part Number | 350-5913101857FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913101857F |
Description | LED CBI 3MM PRISM Y/G 13" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 30,18599 Kč | 48 297,58 Kč |
| 3 200 | 29,50785 Kč | 94 425,12 Kč |
| 4 800 | 29,16832 Kč | 140 007,94 Kč |
| Unit Price without VAT: | 30,18599 Kč |
|---|---|
| Unit Price with VAT: | 36,52505 Kč |





