


5913001113F | |
|---|---|
DigiKey Part Number | 350-2431-2-ND - Tape & Reel (TR) 350-2431-1-ND - Cut Tape (CT) 350-2431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913001113F |
Description | LED CBI 3MM GRN/RED SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2V 30mA Square with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913001113F Models |
Category | Current 30mA |
Manufacturer Dialight | Millicandela Rating 11.3mcd Green, 11.3mcd Red |
Series | Lens Type Diffused |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Square with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Red | Voltage Rating 2V |
Wavelength - Peak 572nm, 635nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| 10 | 51,63800 Kč | 516,38 Kč |
| 100 | 40,32830 Kč | 4 032,83 Kč |
| 500 | 35,36216 Kč | 17 681,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 32,16205 Kč | 51 459,28 Kč |
| 3 200 | 30,96358 Kč | 99 083,46 Kč |
| 4 800 | 30,35040 Kč | 145 681,92 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |




