5912601013NF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 1 200
Unit Price: 74,87000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 36,77450 Kč
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 3.5V 10mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 3.5V 10mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912601013NF

DigiKey Part Number
350-5912601013NFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912601013NF
Description
LED CBI 3MM BLU SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 3.5V 10mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
6mcd
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Lens Type
Diffused
Part Status
Active
Lens Style
Round with Domed Top
Color
Blue
Lens Size
2.85mm Dia
Wavelength - Peak
428nm
Voltage Rating
3.5V
Configuration
Single
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
591-2601-007NFDialight1 200350-591-2601-007NFCT-ND74,87000 KčParametric Equivalent
5912601007NFDialight0350-5912601007NFTR-ND36,77450 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60035,86259 Kč57 380,14 Kč
3 20034,56278 Kč110 600,90 Kč
4 80033,89775 Kč162 709,20 Kč
Manufacturers Standard Package
Unit Price without VAT:35,86259 Kč
Unit Price with VAT:43,39373 Kč